
This resistor network features 9 isolated thick film elements, each with a resistance of 220 Ohms and a 2% tolerance. The component is housed in a 10-pin SIP package designed for through-hole mounting with a 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C and has a power rating of 200mW per element, with a voltage rating of 100V. The bussed circuit type and lead-free, RoHS-compliant construction make it suitable for various electronic applications.
Sign in to ask questions about the Bourns 4310R-101-221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310R-101-221LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
