This 10-element bussed resistor network from Bourns features a resistance of 220kR with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and has a power per element of 200mW. The network is packaged in a SIP case and is designed for through-hole mounting. It is not RoHS compliant due to the presence of lead in the contact plating.
Bourns 4310R-101-224 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
No datasheet is available for this part.