
The 4310R-101-224FLF is a 9-resistor array with a resistance value of 220kR and a tolerance of 1%. It is packaged in a molded case and is designed for through-hole mounting. The resistors are rated for operation between -55°C and 125°C.
Bourns 4310R-101-224FLF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Resistance | 220kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.