
Isolated resistor network featuring 9 resistors, each with a 27 Ohm resistance and 2% tolerance. This 10-pin SIP package offers a 2.54mm terminal pitch and through-hole mounting. Operating across a -55°C to 125°C temperature range, it supports a DC rated voltage of 100V and 200mW power per element. The component is lead-free, RoHS compliant, and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-101-270LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-270LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
