
The Bourns 4310R-101-322 is a 9-element bussed resistor network with a resistance of 3.2kR and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP format and is designed for through-hole mounting. Each element has a power rating of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-101-322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310R-101-322 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 3.2kR |
| Series | 4300R |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-101-322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
