
The 4310R-101-331 is a 10-element bussed resistor network from Bourns, featuring a 330 ohm resistance value and 2% tolerance. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 200mW. The device is packaged in a SIP-10 package with a lead pitch of 2.54mm and is available in bulk quantities of 20. However, it is not RoHS compliant and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-101-331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-101-331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
