
This resistor network features 9 isolated resistors, each with a 47 Ohm resistance and 2% tolerance, designed for through-hole mounting. The component is housed in a 10-pin Single In-line Package (SIP) with a 2.54mm terminal pitch, offering a 100V voltage rating and 200mW power per element. Operating across a -55°C to 125°C temperature range, this thick film technology component is RoHS compliant and lead-free.
Bourns 4310R-101-470LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-470LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
