Res Thick Film NET 500 Ohm 2% 1.25W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Bourns 4310R-101-501LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Resistance | 500R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-501LF to view detailed technical specifications.
No datasheet is available for this part.