
Isolated resistor network featuring 9 thick film elements, each with 680 Ohm resistance and 2% tolerance. This 10-pin SIP package offers a 2.54mm terminal pitch and 100V DC rated voltage. Designed for through-hole mounting, it operates across a -55°C to 125°C temperature range and provides 200mW power per element. The component is RoHS compliant and available in bulk packaging.
Bourns 4310R-101-681LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-101-681LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.