Bourns 4310R-101-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Number of Resistors | 9 |
| Package Quantity | 20 |
| Power Per Element | 1.25W |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-101-824 to view detailed technical specifications.
No datasheet is available for this part.