
Isolated resistor network featuring thick film technology, offering 5 individual resistors with a 100 Ohm resistance and 2% tolerance. Rated for 100V DC and 300mW per element, this component operates across a -55°C to 125°C temperature range. The SIP package with 10 pins and 2.54mm terminal pitch facilitates through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
