Isolated resistor network featuring five 1MΩ thick film elements with 2% tolerance. This 10-pin SIP component offers a 100V DC rated voltage and 300mW power per element, operating from -55°C to 125°C. Designed for through-hole mounting with a 2.54mm terminal pitch, it measures 0.984" L x 0.085" W x 0.195" H. Lead-free and RoHS compliant, packaged in bulk.
Bourns 4310R-102-105LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.