
120 Ohm, 2% tolerance thick film resistor array featuring 5 isolated resistors within a 10-pin SIP package. Designed for through-hole mounting, this component offers a power rating of 300mW per element and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, it measures 0.984 inches in length, 0.195 inches in height, and 0.085 inches in width with a 2.54mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-102-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4310R-102-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.