
Isolated resistor network featuring thick film technology for reliable performance. This SIP package component offers 5 isolated resistors, each rated at 300mW with a total power dissipation of 1.25W. It boasts a resistance value of 20kΩ, a voltage rating of 100V, and a tight 2% tolerance. Operating across a wide temperature range from -55°C to 125°C, this through-hole mount component ensures robust connectivity with its 10 pins and tin plating.
Sign in to ask questions about the Bourns 4310R-102-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4310R-102-203LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.