This 10-pin SIP resistor network features five isolated 330kΩ thick film resistors, each rated for 300mW with a 2% tolerance. Designed for through-hole mounting, it operates across a -55°C to 125°C temperature range and supports up to 100V DC. The component boasts tin contact plating and a 2.54mm terminal pitch, with a compact profile of 24.99mm length, 2.16mm thickness, and 4.95mm height. It is lead-free and RoHS compliant.
Bourns 4310R-102-334LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-334LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.