Five-resistor network, 47 Ohm resistance with 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. Features isolated circuit configuration, 300mW power per element, and a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range with 100V DC rated voltage. Tin/lead contact plating and thick film technology.
Bourns 4310R-102-470 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4310R-102-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.