
The 4310R-102-510LF is a 5-element isolated resistor network from Bourns, featuring a resistance of 51 ohms and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The network is packaged in a SIP format and is compliant with RoHS regulations.
Bourns 4310R-102-510LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-510LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.