
Five-resistor network with isolated circuit configuration, featuring 82kR resistance and 2% tolerance. This thick film resistor array is housed in a 10-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. Operating across a -55°C to 125°C temperature range, each element supports 300mW power dissipation and a 100V DC rated voltage. The component is lead-free, RoHS compliant, and measures 0.984 inches in length, 0.195 inches in height, and 0.085 inches in width.
Bourns 4310R-102-823LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-102-823LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.