
16-element resistor network featuring a dual terminator circuit type and a 10-pin SIP package. Offers 330 Ohm resistance with a 2% tolerance and a 100V voltage rating. Designed for through-hole mounting with a 2.54mm terminal pitch and tin contact plating. Operates across a wide temperature range from -55°C to 125°C, with each element rated for 1.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4310R-104-221/331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 24.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 16 |
| Number of Resistors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 1.25W |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4310R-104-221/331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
