The Bourns 4310R-104-302/622L is a dual terminator resistor network with 16 resistors and a resistance value of 6.2kR. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power per element of 1.25W. This lead-free resistor network is packaged in a SIP-10 format and is compliant with ROHS regulations.
Bourns 4310R-104-302/622L technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 16 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Per Element | 1.25W |
| Radiation Hardening | No |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.