This 18-resistor network from Bourns features a resistance of 470 ohms with a tolerance of 2%. It has a package case of SIP and is mounted through a hole. The resistors are plated with tin and have a terminal pitch of 2.54mm. The network is RoHS compliant and operates between -55°C and 125°C.
Sign in to ask questions about the Bourns 4311R-104-331/471L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4311R-104-331/471L technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Length | 27.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 18 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 18Non-Stock |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4311R-104-331/471L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.