The 4416P-1-270 is an isolated resistor network from Bourns, featuring a 27 ohm resistance and 2% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network consists of 8 resistors and has a power per element rating of 160mW. It is available in a SOIC package with a lead pitch of 1.27mm and a terminal pitch of 1.27mm.
Sign in to ask questions about the Bourns 4416P-1-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4416P-1-270 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 10.34mm |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 27R |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4416P-1-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.