The 4416P-1-331LF is an 8-channel isolated resistor network from Bourns, featuring a 330R resistance value with a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a molded case, measures 10.41mm in length and 0.114inch in height, and is available in tape and reel packaging. The resistor network is compliant with RoHS regulations and has a power per element rating of 160mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4416P-1-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 10.34mm |
| Height | 0.114inch |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4416P-1-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.