
This is an isolated 8-resistor network with a resistance of 470 ohms and a tolerance of 2%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The resistors are packaged in a molded case with a terminal pitch of 1.27mm and a gull wing termination. The network is RoHS compliant and is available in a tape and reel packaging format with 1500 units per package.
Sign in to ask questions about the Bourns 4416P-1-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4416P-1-471LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 10.34mm |
| Height | 0.118inch |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4416P-1-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
