The Bourns 4416P-2-471 is a bussed resistor network with 15 elements, each with a resistance of 470 ohms and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 160 milliwatts. It is available in quantities of 1500 units, packaged in tape and reel.
Bourns 4416P-2-471 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 10.34mm |
| Height | 0.118inch |
| Lead Pitch | 1.27mm |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 470R |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.