The 4416P-T01-101 is an isolated surface mount resistor network from Bourns, featuring 8 resistors with a resistance of 100R and a tolerance of 2%. It is constructed using THICK FILM technology and is packaged in a SOIC package. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in packaging quantities of 50 and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 10.34mm |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 100R |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Not Compliant |