Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/C ISOL Molded 16-Pin SOL Gull Wing SMD Tube
Bourns 4416P-T01-102LF technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 10.34mm |
| Height | 0.114inch |
| Length | 10.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.
