
The Bourns 4416P-T01-473LF is an 8-resistor isolated network with a resistance of 47kR and a tolerance of 2%. It is packaged in a SOIC package and has a power per element of 160mW. The network is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is available in a packaging quantity of 50 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4416P-T01-473LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.114inch |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 4400P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4416P-T01-473LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.