
The 4420P-2-472LF is a 19-resistor bussed surface mount network from Bourns. It features a resistance of 4.7kR with a tolerance of 2%. The network is packaged in a SOIC package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is designed for surface mount applications and has a power per element of 160mW.
Sign in to ask questions about the Bourns 4420P-2-472LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4420P-2-472LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.118inch |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 4400P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-2-472LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.