
The Bourns 4420P-3-302/622LF is a 36-channel surface mount resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a resistance value of 3000R with a tolerance of 2%. The device is packaged in tape and reel format and is suitable for surface mount applications. The resistor network is RoHS compliant and has a terminal pitch of 1.27mm with gull wing termination.
Bourns 4420P-3-302/622LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Packaging | Tape and Reel |
| Resistance | 3000R |
| RoHS Compliant | Yes |
| Series | 1,500Non-Stock |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.