Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4420P-3-331/471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.114inch |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 36 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 115mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-3-331/471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.