The Bourns 4420P-601-101/201 is an 8-channel isolated EMI filter with a voltage rating of 25V and a maximum power per element of 160mW. It is packaged in a SOIC-20 SMD/SMT package and has a tolerance of 2%. The filter operates within a temperature range of 10°C to 85°C and is not radiation hardened. It is not RoHS compliant and does not have ESD protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 10.34mm |
| ESD Protection | No |
| Lead Pitch | 1.27mm |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 8 |
| Number of Resistors | 10 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | 601 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| RoHS | Not CompliantNo |