
8-channel data line filter featuring 10 isolated circuits, each with 200pF capacitance and 200 Ohm resistance. This Surface Mount Device (SMD) filter operates within a -10°C to 85°C temperature range, with a 25V voltage rating and 50V DC rated voltage. The SOIC package offers 160mW power per element and is constructed with Tin, Lead contact plating.
Bourns 4420P-601-250/201 technical specifications.
| Attenuation Value | -3dB |
| Capacitance | 200pF |
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 10.34mm |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Number of Channels | 8 |
| Number of Resistors | 10 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | 601 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 50V |
| Width | 10.34mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4420P-601-250/201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.