
The Bourns 4420P-T01-333 is a 10-element isolated resistor network with a resistance of 33kR and a tolerance of 2%. It is packaged in a surface-mount SOIC package and is designed for use in high-temperature applications, operating between -55°C and 125°C. Each resistor element has a power rating of 160mW and is mounted on a 1.27mm lead pitch. The network is available in packaging quantities of 40 and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4420P-T01-333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.118inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 33kR |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T01-333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.