The Bourns 4420P-T01-560 is an isolated resistor network with 10 elements, each with a resistance of 56 ohms and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 160 milliwatts. The resistor network is suitable for use in a variety of applications, including those requiring isolation between circuits.
Bourns 4420P-T01-560 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 10.34mm |
| Height | 0.118inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 56R |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.