The Bourns 4420P-T01-820 is a 10-element isolated resistor network with a resistance of 82 ohms and a tolerance of 2%. It is packaged in a surface-mount SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is designed for use in isolated applications and has a power per element of 160 milliwatts.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.118inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 82R |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |