The Bourns 4420P-T02-122 is a 19-element bussed resistor network with a resistance of 1.2kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each element has a power rating of 160mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 10.34mm |
| Height | 0.118inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.2kR |
| Series | 4400P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |