
The Bourns 4420P-T02-471 is a 19-resistor bussed network with a resistance of 470 ohms and a tolerance of 2%. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 125°C. The network is designed for use in isolated and bused applications and is available in a rail/tube packaging configuration with 40 units per package. Each resistor has a power rating of 160mW and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Bourns 4420P-T02-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4420P-T02-471 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 19 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 470R |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T02-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.