
The Bourns 4420P-T04-220 is a 10-element isolated resistor network with a resistance of 22R and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each element has a power rating of 160mW.
Sign in to ask questions about the Bourns 4420P-T04-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4420P-T04-220 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.114inch |
| Lead Pitch | 1.27mm |
| Length | 0.51inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 10 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 22R |
| Series | 4400P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4420P-T04-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.