The Bourns 4420P-T06-250/201 is an 8-channel resistor network with a voltage rating of 25V and a tolerance of 2%. It features a THICK FILM technology and is packaged in a SOIC package with a gull wing termination. The resistor network has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is available in tape and reel packaging and does not provide ESD protection.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | -3dB |
| Package/Case | SOIC |
| Depth | 10.34mm |
| ESD Protection | No |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | 10°C |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Series | 601 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 25V |
| RoHS | Compliant |
