Res Thick Film NET 25 Ohm/50 Ohm 2% 2W ±250ppm/C/±100ppm/C Molded 20-Pin SOL Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Attenuation Value | -3dB |
| Package/Case | SOIC |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| Series | 601 |
| Voltage Rating | 25V |
| RoHS | Compliant |