
The 601 series 8-channel resistor network is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is available in a SOIC package and is not equipped with ESD protection. The network features a resistance of 47 ohms and a voltage rating of 25 volts. It is packaged on a tape and reel and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| ESD Protection | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Series | 601 |
| Voltage Rating | 25V |
| RoHS | Compliant |
