
Through-hole fixed inductor featuring 1µH inductance with a 20% tolerance, designed for applications up to 7.96MHz. This unshielded, varnished choke wirewound component boasts a 2A DC current rating and a low 0.05 Ohm DC resistance. Its phenolic core and axial package ensure reliable performance across a -55°C to 125°C operating temperature range, with a Q factor of 60.
Bourns 4602-RC technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Current | 2A |
| DC Resistance (DCR) | 50mR |
| Diameter | 6.86mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 0.75inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4602-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.