
General purpose fixed inductor featuring 1.5µH inductance with a 10% tolerance. This unshielded, phenolic-core component offers a 1.8A current rating and a low 93mΩ DC resistance. Designed for through-hole mounting with axial leads, it operates across a wide temperature range from -55°C to 125°C. The inductor exhibits a Q factor of 58 at 7.96MHz and a self-resonant frequency of 149MHz, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4604-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 93mR |
| Diameter | 6.86mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 0.75inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 58 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 149MHz |
| Series | 4600 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
