The Bourns 4604H-101-473 is a 3-resistor bussed array with a resistance of 47kR and a tolerance of 2%. It is packaged in a SIP format and is designed for through-hole mounting. The resistors have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4604H-101-473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 800mW |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | 4600H |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4604H-101-473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
