The Bourns 4604M-901121 is a 3-channel ceramic capacitor network with a capacitance of 120pF and a voltage rating of 50VDC. It features a 10% tolerance and is constructed with C0G dielectric material. The network is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Bourns 4604M-901121 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 10.11 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.