This is a 0.0015uF ceramic network capacitor with a working voltage of 50VDC and a tolerance of 20%. It is constructed from X7R dielectric material and has a size of 10.11 x 3.81 x 6.35mm. The capacitor is packaged in a single-in-line (SIP) format with 4 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a temperature range of -55 to 125°C.
Bourns 4604M-904-152 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 10.11 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.