This is a 2-element ceramic capacitor network with a capacitance of 0.0018uF, rated for 50VDC with a tolerance of 20%. It has a dielectric of X7R and is constructed from ceramic material. The network is available in a single-in-line (SIP) package with a size of 10.11 x 3.81 x 6.35mm. It can operate over a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a terminal pitch of 2.54mm. The network has 4 terminals and a termination style of PC pin.
Bourns 4604M-904-182 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 10.11 X 3.81 X 6.35mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 2 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.