
Bussed resistor network featuring thick film technology for reliable performance. This component offers a resistance of 1kΩ with a 2% tolerance and a DC rated voltage of 100V. Designed for through-hole mounting in a SIP package, it operates across a temperature range of -55°C to 125°C. Each element is rated for 200mW, with a total power per element of 0.5W.
Sign in to ask questions about the Bourns 4604X-101-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4604X-101-102LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 0.2inch |
| Lead Pitch | 2.54mm |
| Length | 0.398inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 4600X |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4604X-101-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
