
Res Thick Film NET 22K Ohm 2% 1/2W ±100ppm/C BUS Conformal 4-Pin SIP Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Mount | Through Hole |
| Resistance | 22000R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
